Qorvo QPG6200J Low-Power Wireless SoC

Qorvo QPG6200J Low-Power Wireless System-on-Chip (SoC) is a reliable and robust wireless multi-standard SoC supporting Matter over Thread, Zigbee®, and BLUETOOTH® Low Energy. The QPG6200J delivers up to 20dBm transmit power in a compact QFN32 package. Output power is software-configurable to meet global regulatory requirements. The device is powered by an Arm® Cortex®-M4F processor running up to 192MHz, with 2MB of nonvolatile memory and 336kB of RAM. Featuring Qorvo ConcurrentConnect™ technology, the QPG6200J Low-Power Wireless SoC supports seamless multiprotocol communication for smart homes, industrial automation, and other Internet of Things (IoT) applications.

Features

  • Multi-standard Matter, Thread, Zigbee, and Bluetooth LE SoC
  • Powered by ConcurrentConnect for superior RF performance
    • Multi-channel enables Zigbee + Matter concurrently
    • Antenna diversity doubles the range
    • Multi-radio enables BLE scanning + Matter concurrently
  • Leading energy efficiency for multi-standard applications
  • Industry-standard security with PSA-Certified Level 2
  • 4.0mm x 4.0mm QFN32 package and two-layer PCB support
  • Up to 192MHz Arm Cortex-M4F processing power with 2MB NVM and 336kB RAM
  • Up to 20dBm Tx power

Applications

  • Connected lighting
  • Industrial automation
  • Gateways
  • Smart sensors
  • Thermostats
  • Wearables
     

Product Comparison

Chart - Qorvo QPG6200J Low-Power Wireless SoC
Yayınlandı: 2025-05-19 | Güncellenmiş: 2025-08-29