Qorvo QPL1811 75Ω CATV Amplifier
Qorvo QPL1811 75Ω CATV Amplifier is a high-performance, broadband, DOCSIS 4.0 MMIC amplifier designed with GaAs pHEMT technology. A Darlington configuration is utilized for broadband performance with on-chip active bias circuit for consistent bias current and repeatable performance. The Qorvo QPL1811 75Ω CATV Amplifier includes two amplifiers used in push-pull configuration for excellent second and third order linearity performance.The QPL1811 75Ω CATV Amplifier is available in a compact, 8-pin SOIC package and optimized for low noise and high linearity.
Features
- 5V to 7V Single supply
- High gain of 16dB @ 1800MHz
- +42dBm OIP3
- +24dBm P1dB
- 8-pin SOIC compact size
- 50MHz to 1800MHz operation supporting DOCSIS 4.0
- pHEMT GaAs device technologies
Applications
- Broadband CATV amplifiers and nodes
- CATV line driver amplifier
- DOCSIS 4.0
- 75Ω amplifiers
Functional Block Diagram
Yayınlandı: 2021-01-13
| Güncellenmiş: 2022-03-11