Qorvo QPP0021 Signal Conditioning Baluns

Qorvo QPP0021 Signal Conditioning Baluns are designed for applications that require small, low-cost, and high-reliable surface mount components. These baluns offer low insertion loss combined with a high RF power capability across a broad operating temperature range of -40°C to 100°C. The QPP0021 signal conditioning baluns feature a 1:1 impedance ratio, 75Ω characteristic impedance, and 45MHz to 1218MHz operating frequency range. All baluns are 100% RF tested, lead-free, RoHS-compliant, and come in an industry-standard SMT package SP5. These baluns are compatible with 260°C lead-free soldering and are available in tape-and-reel packaging. Typical applications include broadband/CATV, mobile infrastructure, and general-purpose wireless.

Features

  • Low insertion loss
  • 100% RF tested
  • Compatible with 260°C lead-free soldering
  • Industry-standard SMT package SP5
  • Available in tape-and-reel packaging
  • Lead-free and RoHS-compliant

Specifications

  • Absolute maximum ratings:
    • 36dBm RF power, CW, T=25°C
    • -40°C to 100°C operating temperature range
    • -55°C to 100°C storage temperature range
  • 1:1 impedance ratio
  • 45MHz to 1218MHz operating frequency range
  • 75Ω characteristic impedance

Applications

  • Broadband/CATV
  • Mobile infrastructure
  • General-purpose wireless

Functional Block Diagram

Block Diagram - Qorvo QPP0021 Signal Conditioning Baluns

Pad Configuration and Description

Qorvo QPP0021 Signal Conditioning Baluns

Dimensional Diagram

Mechanical Drawing - Qorvo QPP0021 Signal Conditioning Baluns
Yayınlandı: 2023-10-25 | Güncellenmiş: 2024-03-27