The Qorvo QPP2209 is internally matched to 50ohms and operates from 8 to 12GHz with typical insertion loss less than 0.5dB and flat leakage below 19dBm. It is capable of withstanding 40W of incident power under short-pulse conditions. It is well suited for both commercial and defense-related applications. Lead-free and RoHS compliant.
Features
- 8 to 12GHz frequency range
- < 0.5dB insertion loss
- 40W (pulsed) peak power handling
- < 19dBm flat leakage
- < 20.5dBm spike leakage
- Passive (no DC bias required)
- < 30ns recovery time
- 4.00mm x 4.00mm x 0.85mm package dimensions
Applications
- Receive chain protection
- Commercial and military radar
Functional Block Diagram
Yayınlandı: 2021-12-14
| Güncellenmiş: 2022-03-11