Qorvo QPQ1041Q Automotive Band-41 BAW Filter
Qorvo QPQ1041Q Automotive Band-41 BAW Filter is a high-performance, high-power Bulk Acoustic Wave Tx/Rx filter designed to meet the full 2496MHz to 2690MHz Band-41 wide coverage performance requirements. The QPQ1041Q is specifically designed to meet the high-performance expectations of insertion loss and rejection for 5G and LTE/NR transmit systems under all operating conditions in NAD (Network Attached Device) applications.The Qorvo QPQ1041Q Automotive Band-41 BAW Filter is offered in a compact 1.4mm x 1.1mm x 0.55mm package and is AEC-Q200 Grade 3 qualified for automotive applications.
Features
- AEC-Q200 Grade 3 qualified
- 2496MHz to 2690MHz operating frequency
- Insertion loss
- 2.5dB typical @ 2496MHz to 2500MHz
- 2.1dB typical @ 2500MHz to 2515MHz
- 1.8dB typical @ 2515MHz to 2545MHz
- 1.7dB typical @ 2545MHz to 2575MHz
- 1.6dB typical @ 2575MHz to 2675MHz
- 1.8dB typical @ 2675MHz to 2690MHz
- B41 and 5G n41 capable
- Single-ended operation
- +34.5dBm peak RF input power
- -40°C to +85°C operating temperature range
- 1.4mm x 1.1mm x 0.55mm SMT package
- Halogen-free, lead-free, and RoHS compliant
Applications
- LTE telematics units
- Automotive NAD (Network Attach Device) 5G and LTE applications
Block Diagram
Package Outline
Yayınlandı: 2022-02-08
| Güncellenmiş: 2022-03-11