Qorvo QPQ1065 AltNav Band Pass SAW Filter

Qorvo QPQ1065 AltNav Band Pass SAW Filter is a compact, high-performance Surface Acoustic Wave (SAW) filter optimized for GPS applications. Designed for the rejection of unwanted signals, the QPQ1065  also has excellent power handling capability for low-power transmitters. No matching components are required, making the PCB design and implementation easy.

Housed in a 1.4mm x 1.2mm laminate over mold package, the Qorvo QPQ1065 AltNav Band Pass SAW Filter allows for a compact and cost-effective solution for AltNav applications.

Features

  • AltNav, TC SAW, band pass filter
  • 1616MHz to 1626.5MHz frequency range
  • 10.5MHz usable bandwidth
  • 2.5dB maximum insertion loss
  • SI/SO IO configuration
  • No external matching is required for operation at 50Ω
  • Excellent rejection for GPS operation
  • High isolation
  • -55°C to +105°C operating temperature range 
  • 1.4mm x 1.2mm x 0.84mm laminate over mold surface mount package (SMP)
  • RoHS-compliant and Pb-free

Applications

  • AltNav band
  • General purpose GPS
  • Communication systems

Block Diagram

Block Diagram - Qorvo QPQ1065 AltNav Band Pass SAW Filter

Package Outline

Mechanical Drawing - Qorvo QPQ1065 AltNav Band Pass SAW Filter
Yayınlandı: 2022-09-30 | Güncellenmiş: 2023-11-08