Qorvo QPQ2200Q 5855-5925MHz RF BAW Filter
Qorvo QPQ2200Q 5855-5925MHz RF BAW Filter is a high-performance, high-power Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts. The device simultaneously exhibits low loss in the C-V2X band (B47) and high rejection Out-of-Band (OOB) band for coexistence with Wi-Fi and LTE systems.The Qorvo QPQ2200Q enables the coexistence of C-V2X/DSRC signals with Wi-Fi and LTE signals within the same module or close to one another. Its unique power handling capability allows for implementation into high-power applications. The QPQ2200Q uses common module packaging techniques to achieve the industry-standard 1.1mm x 0.9mm x 0.585mm footprint. The filter was designed to meet the stringent AEC-Q200 requirements and is suitable for automotive applications.
Features
- AEC-Q200 Grade 2
- Excellent in-class rejections in Wi-Fi and LTE bands
- Industry-leading small size (1.1mm x 0.9mm x 0.585mm)
- RF ports internally matched to 50Ω
- Single-ended operation
- RoHS compliant, Pb-free module package
Applications
- C-V2X / DSRC systems
- Automotive
- High power 802.11p systems
Yayınlandı: 2022-06-24
| Güncellenmiş: 2025-06-06