Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch

Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch is designed for general purpose switching applications. The RFSW6222 features low insertion loss and excellent linearity performance. This makes the RFSW6222 ideal for filter or amplifier bypass switching to 3700MHz. RF ports can be directly  connected in 50Ω systems. Control logic is compatible with 1.3V and 2.7V systems, and the supply voltage is intended for connection to 2.8V systems. Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch is operable from 1.3V to 2.7V and is housed in a standard 12-pin QFN package with a compact 2.0mm x 2.0mm size.

Features

  • 0.29dB low insertion loss typical at 2700MHz
  • 29dB port-to-port isolation typical at 2700MHz
  • Power handling >35dBm
  • Very low current consumption
  • 1.3V to 2.7V GPIO compatible

Applications

  • Filter switching
  • LNA bypass switching
  • Antenna switching
  • Differential or dual path switching

Block Diagram

Block Diagram - Qorvo RFSW6222 Differential SPDT or Dual SPDT Switch
Yayınlandı: 2018-10-03 | Güncellenmiş: 2023-11-09