Qorvo TGA2222 Wide Band Power Amplifier MMIC

Qorvo TGA2222 Wide Band Power Amplifier MMIC provides 40dBm (10W) saturated output power and 16dB large-signal gain within a 32GHz to 38GHz frequency range. The power amplifier is fabricated on 0.15µ gallium nitride (GaN) with silicon carbide (SiC) processing (QGaN15). The amplifier employs a balanced architecture to minimize performance-sensitivity-to-load variation. TGA2222 radio frequency ports are DC-coupled to ground for optimum electrostatic discharge (ESD) performance. The amplifier has DC-blocking capacitors on both RF ports, which are matched to 50Ω. TGA2222 can support a wide range of operating conditions, including continuous-wave (CW) operation, making it ideal for commercial and military systems.

Features

  • 32GHz to 38GHz frequency range
  • 21.6dB gain
  • 1x channel
  • 26V operating supply voltage
  • -40°C to +85°C operating temperature range
  • 17dB input return loss
  • 60W power dissipation
  • 3.43mm x 2.65mm x 0.05mm die dimensions

Specifications

  • >40dBm PSAT (PIN=24dBm)
  • >22% PAE (PIN=24dBm)
  • >16dB power gain (PIN=24dBm)
  • >25dB small signal gain
  • Bias (pulsed): VD = 26V, IDQ = 640mA
  • Bias (CW): VD = 24V, IDQ = 640mA

Applications

  • Communications
  • Radar
  • Satcom
  • Space communications
  • Point-to-point communications

Block Diagram

Block Diagram - Qorvo TGA2222 Wide Band Power Amplifier MMIC
Yayınlandı: 2019-08-20 | Güncellenmiş: 2023-11-28