Qorvo TGA2224EVB1 Evaluation Board

Qorvo TGA2224EVB1 Evaluation Board evaluates TGA2224 Wide Band MMIC Power Amplifiers. These amplifiers produce greater than 37dBm (5W) saturated output power and 16dB large-signal gain making the devices ideal for commercial and military systems. The evaluation board's printed circuit board (PCB) is made from Rogers RO6202 dielectric, .005-inch thick, and 0.5-ounce copper on both sides.

Features

  • Evaluates TGA2224 Wide Band MMIC Power Amplifiers
  • PCB is made from Rogers RO6202 dielectric, .005-inch thick, and 0.5-ounce copper on both sides.
  • 3.43mm x 1.47mm x 0.05mm dimensions

Layout Assembly

Block Diagram - Qorvo TGA2224EVB1 Evaluation Board
Yayınlandı: 2019-03-20 | Güncellenmiş: 2023-11-10