Qorvo TQL9062 & TQL9063 Ultralow Noise Bypass LNAs

Qorvo TQL9062 and TQL9063 Ultralow Noise Bypass Low Noise Amplifiers (LNAs)  feature high-linearity, ultralow noise, and an integrated bypass mode. The TQL9062 covers the 0.5GHz to 6.0GHz frequency band and the TQL9063 covers the 0.5GHz to 4.0GHz frequency band. Both devices are internally matched using a high performance E-pHEMT (Enhancement-Mode Pseudomorphic High-Electron Mobility Transistor) process and only requires four external components for operation from a single positive supply, an external RF choke and blocking/bypass capacitors. The TQL9062 and TQL9063 LNAs are targeted for wireless infrastructure or other applications requiring high linearity and/or good noise figure.

The Qorvo TQL9062 and TQL9063 LNAs are offered in a compact 2.0mm x 2.0mm Dual Flat No-Lead (DFN) package, ideal for space-constrained applications.

Features

  • TQL9062
    • 0.5GHz  to 6.0GHz frequency range
    • 16dB gain at 3.5GHz
    • 40.3dBm OIP3 at 3.5GHz
    • Class 1C HBM ESD rating
    • High input power ruggedness, 33dBm CW
    • 1.8V TTL logic compatible for Shutdown control
    • Unconditionally stable
    • Integrated on-chip matching, 50Ω in/out
    • 5V positive supply
    • -40°C to +105°C operating temperature range
    • 2.0mm x 2.0mm DFN8 package
    • Halogen free, Pb-free, and RoHS compliant
  • TQL9063
    • 0.5GHz  to 4.0GHz frequency range
    • LNA with integrated bypass mode
    • Ability to turn LNA and bypass mode OFF
    • Bypass mode pin automatically turns off the LNA
    • Ultra low noise, 0.7dB at 1.95GHz
    • 19dB gain at 1.95GHz
    • +36.3dBm output IP3
    • +39dBm input IP3 in bypass mode
    • 3.3V to 5V positive supply
    • -40°C to +105°C operating temperature range
    • 2.0mm x 2.0mm DFN8 package
    • Halogen free, Pb-free, and RoHS compliant

Applications

  • Repeaters/DAS
  • Mobile infrastructure
  • LTE, WCDMA, CDMA, and GSM
  • General purpose wireless
  • Time Division Duplex (TDD)
  • Tower Mounted Amplifiers (TMAs)

Videos

Block Diagram & Pin Designations

Block Diagram - Qorvo TQL9062 & TQL9063 Ultralow Noise Bypass LNAs

Package Outline

Mechanical Drawing - Qorvo TQL9062 & TQL9063 Ultralow Noise Bypass LNAs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası İşletim Frekansı P1dB - Sıkıştırma Noktası Kazanç NF - Gürültü Figürü İşletim Besleme Akımı Giriş Geri Dönüş Kaybı
TQL9062 TQL9062 Veri Sayfası 500 MHz to 6 GHz 21.3 dBm 16.3 dB 1.4 dB 122 mA 13 dB
TQL9063 TQL9063 Veri Sayfası 500 MHz to 4 GHz 21.2 dBm 19 dB 0.7 dB 77 mA 12 dB
Yayınlandı: 2015-09-28 | Güncellenmiş: 2023-11-07