Qualcomm RF360 Sub-1GHz SAW Filters

Qualcomm RF360 Sub-1GHz SAW Filters feature a package for surface-mount technology and have standard and AEC-Q200-compliant options. These SAW filters are electrostatic-sensitive devices with Ni/Au-plated terminals and a compact design with maximum dimensions of 3mm x 3mm. Supporting most existing wireless IoT short-range and LP-WAN standards, these filters are independent of wireless standards. Qualcomm RF360 Sub-1GHz SAW Filters offer a maximum frequency rating of 928.1MHz and are suitable for various applications, including as low-loss RF filters for remote control receivers.

Features

  • Electrostatic sensitive device (ESD)
  • Package for surface-mount technology (SMT)
  • Standard and automotive options available
  • Suitable as low-loss RF filter for remote control receivers

Datasheets

B9972 Series                                  B2616 Series
B2600 Series                                  B4316 Series
B2615 Series                                  B3710 Series
B2636 Series                                  B4301 Series
B2619 Series                                  B4336 Series

Yayınlandı: 2023-07-13 | Güncellenmiş: 2023-07-27