Qualtek Electronics FAA1 AC Axial Fans
Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.Specifications
- Shaded pole induction motor, impedance protected
- Two-ball, sleeve, or hydro-dynamic bearing type
- Operating temperature range
- Two-ball and hydro-dynamic: -10°C to +70°C
- Sleeve: -10°C to +60°C
- Life Expectancy
- Two-ball and hydro-dynamic: 50,000 Hours
- Sleeve: 30,000 hours
- 115VAC or 230VAC operating supply voltage options
- Materials
- Aluminum alloy frame
- Plastic UL94V-0 impeller
- 19CFM to 107CFM airflow range
- 24dBA to 48dBA noise range
- 2200rpm to 3100rpm speed range
- 5W to 26.45W power rating options
- Wire leads or quick-connect terminals
- Aluminum or plastic housing
View Results ( 101 ) Page
| Parça Numarası | Veri Sayfası | İşletim Besleme Voltajı | Hava akışı | Gürültü | Hız | Güç Derecesi |
|---|---|---|---|---|---|---|
| FAA1-08025NBHW31 | ![]() |
115 VAC | 21 CFM (0.59 m3/min) | 27 dBA | 2800 RPM | 7 W |
| FAA1-08038NBMT31 | ![]() |
115 VAC | 24 CFM (0.68 m3/min) | 26 dBA | 2400 RPM | 5 W |
| FAA1-08038QBHT31 | ![]() |
230 VAC | 29.6 CFM (0.84 m3/min) | 31 dBA | 2800 RPM | 12.5 W |
| FAA1-08038QBMW31 | ![]() |
230 VAC | 24 CFM (0.68 m3/min) | 26 dBA | 2400 RPM | 6 W |
| FAA1-09225NBMT31 | ![]() |
115 VAC | 30.5 CFM (0.86 m3/min) | 28 dBA | 2200 RPM | 7.9 W |
| FAA1-12025NBMW31 | ![]() |
115 VAC | 71 CFM (2 m3/min) | 44 dBA | 2300 RPM | 26.45 W |
| FAA1-12025QBMW31 | ![]() |
230 VAC | 71 CFM (2 m3/min) | 44 dBA | 2300 RPM | 23 W |
| FAA1-12038NBJT31-A | ![]() |
115 VAC | 104 CFM (2.9 m3/min) | 47 dBA | 3100 RPM | 20.4 W |
| FAA1-12038NBLW31-A | ![]() |
115 VAC | 71.5 CFM (2 m3/min) | 40 dBA | 2400 RPM | 9 W |
| FAA1-12038NBMT31-A | ![]() |
115 VAC | 87 CFM (2.5 m3/min) | 42 dBA | 2800 RPM | 13.8 W |
Yayınlandı: 2013-12-24
| Güncellenmiş: 2022-03-11