Qualtek Electronics FDA2 (HPLC) AC Axial Fans

Qualtek Electronics FDA2 (HPLC) AC Axial Fans utilize a proprietary external rotor motor that reduces copper windings and cost while increasing reliability and performance. These fans are available with IP55, IP56, IP56M, and Salt Spray/Salt Fog GR487 rated protection.

Features

  • External rotor, capacitor-run induction motor
  • Thermal motor protection
  • Two-ball bearing type
  • Aluminum alloy frame material
  • IP54M certified
  • Wire leads or quick-connect terminals

Specifications

  • 115VAC or 230VAC operating supply voltage options
  • 240CFM to 1150CFM airflow range
  • 52dBA to 73dBA noise range
  • 50,000 hours life expectancy (-L parts 100,000 Hours)
  • 1650rpm to 3300rpm speed range
  • 27W to 138W power rating range
  • -20°C to +70°C operating temperature range
View Results ( 21 ) Page
Parça Numarası Veri Sayfası İşletim Besleme Voltajı Hava akışı Gürültü Hız Güç Derecesi
FDA2-28080NBHK4F FDA2-28080NBHK4F Veri Sayfası 115 VAC 1150 CFM (32.6 m3/min) 73 dBA 2900 RPM 136 W
FDA2-25489NBHT4F FDA2-25489NBHT4F Veri Sayfası 115 VAC 860 CFM (24.4 m3/min) 68 dBA 3200 RPM 97 W
FDA2-17238NBHT4F FDA2-17238NBHT4F Veri Sayfası 115 VAC 240 CFM (6.8 m3/min) 59 dBA 3100 RPM 27 W
FDA2-17238QBHT4F FDA2-17238QBHT4F Veri Sayfası 230 VAC 240 CFM (6.8 m3/min) 59 dBA 3100 RPM 27 W
FDA2-17251NBHT4F FDA2-17251NBHT4F Veri Sayfası 115 VAC 250 CFM (7.1 m3/min) 59 dBA 3100 RPM 27 W
FDA2-17251QBKT3F FDA2-17251QBKT3F Veri Sayfası 230 VAC 275 CFM (7.8 m3/min) 60 dBA 3300 RPM 27 W
FDA2-17255NBHT4F FDA2-17255NBHT4F Veri Sayfası 115 VAC 240 CFM (6.8 m3/min) 61 dBA 3100 RPM 27 W
FDA2-25489QBLT4F FDA2-25489QBLT4F Veri Sayfası 230 VAC 440 CFM (12.5 m3/min) 52 dBA 1650 RPM 32 W
FDA2-17251NBHT4D FDA2-17251NBHT4D Veri Sayfası 115 VAC 250 CFM (7.1 m3/min) 59 dBA 3100 RPM 27 W
FDA2-17251NBHW4F FDA2-17251NBHW4F Veri Sayfası 115 VAC 250 CFM (7.1 m3/min) 59 dBA 3100 RPM 27 W
Yayınlandı: 2013-12-26 | Güncellenmiş: 2022-03-11