Evans TDE Hybrid Capacitors

Evans TDE Hybrid Capacitors provide high power density with a 60VDC to 110VDC rated voltage range and 2200μF to 25,000μF capacitance range in a 1.4" x 1.4" square case. These TDE devices utilize sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, with the components being hermetically sealed in a welded tantalum case with a glass-to-metal seal. The capacitors are rated for a lifetime of more than 2000 hours and offer an unlimited shelf life. The series is RoHS 9/10 compliant to EU RoHS Directive 2011/65/EU and features an ECCN EAR99 export classification and ANSI J-STD-002 solderability. Evans TDE Hybrid Capacitors are ideal for industrial, energy, space, and military applications.

Features

  • Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte
  • 1.4" x 1.4" square case
  • Hermetically sealed
  • Welded tantalum case with glass-to-metal seal
  • Ultra-high power density for tantalum capacitor technology
  • Unlimited shelf life

Applications

  • Industrial
  • Space
  • Energy
  • Military

Specifications

  • 60VDC to 110VDC rated voltage range
  • 2200μF to 25,000μF capacitance range
  • >2000hrs life at +85°C and rated voltage
  • -55°C to +85°C or +125°C operating temperature range, with voltage derating
  • ANSI J-STD-002 solderability
  • ECCN EAR99 export classification
  • RoHS 9/10 compliant to EU RoHS Directive 2011/65/EU
    • Negative terminal is 60/40 SnPb-plated copper wire
    • Positive terminal is 60/40 SnPb-plated nickel tube

Dimensions

Mechanical Drawing - Evans TDE Hybrid Capacitors
Yayınlandı: 2025-07-16 | Güncellenmiş: 2026-06-18