Evans THQ Hybrid Capacitors

Evans THQ Hybrid Capacitors come in a 1.4" round case with five height options ranging from 0.312" to 0.765". The capacitor construction features sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. The THQ series offers a capacitance range of 1100μF to 200,000μF, a rated voltage range of 10VDC to 125VDC, and a lifetime of more than 2000 hours. The capacitors comply with RoHS 9/10 requirements, ANSI J-STD-002 solderability testing, and ECCN EAR99 export classification standards. Typical applications for Evans THQ Hybrid Capacitors include military, space, industrial, and energy.

Features

  • Sintered tantalum anodes and ruthenium oxide-coated cathodes operate in aqueous electrolyte with additives
  • 1.4" round case
  • Available in 5 heights ranging from 0.312' to 0.765"
  • Hermetically sealed
  • Welded tantalum case with glass-to-metal anode terminal seal
  • Unlimited shelf life

Applications

  • Industrial
  • Space
  • Energy
  • Military

Specifications

  • 10VDC to 125VDC rated voltage range
  • 1100μF to 200,000μF capacitance range
  • >2000hrs life at +85°C and rated voltage
  • -55°C to +85°C or +125°C operating temperature range, with voltage derating
  • ANSI J-STD-002 solderability
  • ECCN EAR99 export classification
  • RoHS 9/10 compliant to EU RoHS Directive 2015/863
    • Negative terminal is 60/40 SnPb-plated copper wire
    • Positive terminal is 60/40 SnPb-plated nickel tube

Average Electrical Performance

Performance Graph - Evans THQ Hybrid Capacitors
Yayınlandı: 2025-07-16 | Güncellenmiş: 2026-06-18