Radiall QM Connectors
Radiall Quick Multipin (QM) connectors are designed for use with in-line disconnect applications on commercial airplanes. Radiall QM Connectors provide long-lasting durability needed for the severe environments encountered by aerospace applications. These connectors offer a -65°C to +155°C operating temperature range, 1000 hours at 155°C temperature life, and 50,000 feet altitude immersion. QM also provides 13.8grms vibration, 50g shock, and 3.6kA lightning strike characteristics. QM comes in Size A and Size B connectors that are mounted on the same range of rails. Size A is designed to save weight and space when a smaller insert with fewer contacts can be used in the wiring design.Features
- Lightweight
- High conductive rails
- Simple, clean, and efficient
- No tools required
- Clicks to install
- Pushes to lock
- QM Size A offers 40% weight savings vs. QM Size B
- QM Size A and QM Size B use the same range of contacts and rails
Applications
- Aerospace
- Harsh environments
Specifications
- -65°C to +155°C operating temperature range
- 1000 hours at 155°C temperature life
- 50,000 feet altitude immersion
- 13.8grms vibration
- 50g shock
- 3.6kA lightning strike
Additional Resources
Videos
Yayınlandı: 2019-01-31
| Güncellenmiş: 2024-02-22