Radiall SMP-LOCK® Connectors
Radiall SMP-LOCK® Connectors feature a robust locking mechanism and two-step connection and prevent accidental disconnection. These Radiall connectors offer a limited number of receptacles and straight/right-angled plugs for standard cables that can be easily customized to fit the preferred cable. The SMP-LOCK connectors are able to withstand severe vibration and drop tests and are designed for harsh environments. These connectors feature a two-step connection, low insertion force, good electrical performance, and compatibility with most SMP connectors.The SMP-LOCK connectors provide an audible click that indicates the locking of the plug and eliminates accidental disconnections. These connectors are best suited for cable-to-cable or cable-to-module interconnections, airborne radar, avionics, satellites, missile, Unarmed Aerial Vehicle (UAV) and Unattended Ground Vehicle (UCV) applications.
Features
- Two-step connection and low insertion force
- Audible click to indicate that the plug is locked and eliminates accidental disconnections
- Compatibility with most standard SMP receptacles
- High-reliability
- Easily customizable
- Withstand severe vibration, drop tests, and are designed for harsh environments
Specifications
- DC to 40GHz frequency range
- 100W in CW mode power rating at 1GHz
- 500 mating cycles
- IP67 rating when mated
- -55°C to +125°C operating temperature range
Connection Overview
Additional Resource
Yayınlandı: 2019-06-03
| Güncellenmiş: 2023-11-06