RAFI LUMOTAST 22 Emergency Switches
RAFI LUMOTAST 22 Switches are ideal for applications where an emergency stop or emergency off is required. The extremely compact switches feature quick-connect terminals and a low mounting depth of 17.6mm. 2 NC, 2 NC + 1 NO contact configurations are available. RAFI LUMOTAST 22 pushbuttons comply with IEC 60 204, IEC 60 073, IEC 60 947, and VDE 0113 Part 1.Features
- 17.6mm mounting depth
- Extremely compact
- Night design possible
Applications
- Measurement-control-regulation
- Machine and plant engineering
- Automotive industry
Specifications
- IP65 water stream degree of protection front-facing
- Switching elements with silver contacts (max. 250V/4A)
- Contact configurations: 2 NC, 2 NC + 1 NO
- Quick-connect terminal
- In compliance with DIN EN ISO 13850
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatılmış | Kontak Formu | Anahtar İşlevi |
|---|---|---|---|---|
| 1.15.105.021/0000 | ![]() |
Non-Illuminated | SPST | ON - ON - OFF |
| 1.15.105.031/0000 | ![]() |
Non-Illuminated | SPDT | ON - OFF |
Yayınlandı: 2017-04-25
| Güncellenmiş: 2022-05-09