RAFI RAFIX 22 FSR Switches

RAFI RAFIX 22 FSR switches are ideal for harsh environments and outdoor applications. The switches feature a rugged design and are able to withstand the most extreme operating conditions. These switches are resistant to intense sunlight, heavy rain, hail, or snow and offer IP65 and IP69K moisture protection. RAFI RAFIX 22 FSR control components have a low mounting depth saves space and enables fast installation.

Features

  • Resistant against temperature influences
  • Resistant against dirt and dust
  • Can be cleaned with high-pressure cleaner
  • Resistant against moisture
  • Extremely durable

Applications

  • Machine and plant engineering
  • Measurement-control-regulation
  • Construction machinery
  • Agricultural and forestry machinery

Specifications

  • IP65 and IP69K protection
  • Switching elements with silver contacts (max. 250V/4A) or gold contacts (max. 35V/100mA)
  • 22.3mm mounting hole diameter
  • 9.2mm (PCB) or 27mm (QC) mounting depth
  • 5 different actuating elements and indicators
  • Illumination with SMT-LED
Yayınlandı: 2017-04-06 | Güncellenmiş: 2022-05-06