RAFI RAFIX 30 FS+ Control Components

RAFI RAFIX 30 FS+ Control Components meet the need for a low-profile alternative with high design standards. The components feature a low overall height of 3.45mm above the front plate and a low mounting depth of 15.7mm (PCB) or 32.8mm (QC). Other features of the RAFIX 30 FS+ series include FS technology PCB switching elements and FLEXLAB technology for easy pushbutton labeling. Applications include plant engineering, automotive, and measurement-control-regulation.

Features

  • Special tactile feedback
  • Ideal for operation with gloves
  • No assembly errors with FS technology PCB switching elements
  • Due to the short-travel adapter, it is compatible with the MICON 5 short-travel keyswitch as a switching element
  • FLEXLAB technology for easy pushbutton labeling

Specifications

  • Models
    • Pushbutton
    • Selector switch, keylock switch
    • USB standard
    • Signal indicator
  • Design
    • 30.3mm mounting hole diameter
    • 15.7mm (PCB) or 32.8mm (QC) mounting depth
    • 5 different actuating elements and indicators
    • Top-quality stainless steel for sophisticated design and unparalleled product recognition
    • Illumination with SMT-LED
  • Technology
    • IP65 degree of protection
    • Switching elements with silver contacts (max. 250V/4A) or gold contacts (max. 35V/100mA)
    • 35 x 35mm min. grid spacing
    • PCB terminal type or quick-connect terminal

Applications

  • Machine and plant engineering
  • Automotive industry
  • Measurement-control-regulation
Yayınlandı: 2017-05-01 | Güncellenmiş: 2022-05-10