RAFI TILTED DIAMOND+ Signal Lamps
RAFI TILTED DIAMOND+ Signal Lamps feature four built-in LEDs and a diamond lens that produces a unique scattered light effect and ensures optimum visibility. RAFI TILTED DIAMOND+ Signal Lamps are durable and shock-resistant and are available in five caps along with accessories in different sizes and shapes. TILTED DIAMOND+ provides extreme brightness with low power consumption and easy connection.Features
- Unique scattered light effect due to the diamond lens
- Long-lasting, bright LEDs
- Energy-efficient with low power consumption
- Maintenance-free
- Exceptionally shock-resistant
- No need to replace the luminous elements
- Standard with direct wiring or M12 terminal
- CAGE CLAMP® terminal strip for easy connection
- Range of accessories with different lengths for flexible use
- Available colors include red, yellow, green, blue, and transparent/white
Specifications
- 24VDC operating voltage
- IP65 front side (IP65/67) protection class
- Up to 50,000 hours operating life
- Round cape shape
- 59.mm collar diameter
- 70.1mm (83.55mm) overall height
- -30°C to +60°C operating temperature range
Yayınlandı: 2021-08-03
| Güncellenmiş: 2022-03-11