Raspberry Pi 5 Infographic
Overall color is raspberry with an enlarged CAD schematic of the Raspberry Pi 5 in the background transitioning into purple toward the bottom of infographic
Main Heading: Raspberry Pi logo, 4 vs 5
Subheading: Slicing into Raspberry Pi 5
Introduction text:
With virtually every aspect of the platform upgraded, the Raspberry Pi 5 comes with new features and is over 2X as fast as its predecessor. Additionally, it’s the first to feature silicon designed by Raspberry Pi.
Shown: Actual Raspberry Pi 5 Single Board Computer (SBC) with callouts to key components that are different than what’s found on the Raspberry Pi 4
Top board callouts:
BCM2712 processor
LPDDR4X-4267 SDRAM 4GB & 8GB available
Memory indicator
Raspberry Pi RP1 I/O controller
Fan connector
Left side callouts:
PCIe interface
Power button
Power management IC
Bottom callouts:
RTC battery connector
UART connector
2x 4-lane MIPI DSI/CSI connectors
PoE HAT connector
Note: BCM2712 processor, Raspberry Pi RP1 I/O controller and power management IC are marked as: co-designed specifically for Raspberry Pi
Shown: Raspberry Pi 4 vs. Raspberry Pi 5 chart comparing the different features/upgrades between the two.
Left side of comparison chart: Raspberry Pi 4
Broadcom BCM2711
Arm® Cortex®-A72 (Quad core), 64-bit, 1.5GHz
VideoCore VI @ 500MHz
LPDDR4-3200 SDRAM
2 Micro HDMI ports (up to 4k60p)
2 USB 2.0 ports & 2 USB 3.0 ports
2-lane MIPI DSI, 2-lane MIPI CSI
5V/3A DC power
4-pole stereo audio & composite video
Right side of comparison chart: Raspberry Pi 5
Broadcom BCM2712
Arm® Cortex®-A76 (quad core), 64-bit, 2.4GHz
VideoCore VII @ 800MHz
LPDDRAX-4267 SDRAM
Micro SD card slot with SDR104 mode support
2 Micro HDMI ports (up to 4k60p simultaneously)
2 USB 2.0 ports & 2 USB 3.0 ports support simultaneous 5Gbps operation
2x 4-lane MIPI camera/display transceivers
5V/5A DC power (PD enabled)
RTC
PCIe 2.0 x1 interface
On-board power button
Subhead: Raspberry Pi 5 Accessories
Shown with caption underneath: Raspberry Pi Case for Raspberry Pi 5
Shown with caption underneath: Raspberry Pi 27W USB-C Power Supply
Shown with caption underneath: Raspberry Pi Active Cooler
Türkiye