Raspberry Pi 5 Active Cooler Heatsink/Fan

Raspberry Pi 5 Active Cooler Heatsink/Fan is a single-piece anodized aluminum heatsink with an integrated blower. The component features pre-applied thermal pads for heat transfer and mounts to the Raspberry Pi 5 board directly using spring-loaded push pins. A passive heatsink delivers lower idle temperatures (around +45°C). When the fan is utilized, noise levels range from 35dB to 40dB. For normal use, adding cooling to the Raspberry Pi 5 is optional.

Features

  • Single-piece anodized aluminum heatsink with an integrated blower
  • Pre-applied thermal pads
  • Mounted using spring-loaded push pins
  • 35dB to 40dB noise level range
  • Actively managed by the Raspberry Pi firmware
    • Fan turns on at +60°C
    • Fan speed increases at +67.5°C
    • Fan increases to full speed at +75°C
    • Fan spins down automatically below +60°C
Performance Graph - Raspberry Pi 5 Active Cooler Heatsink/Fan
Raspberry Pi 5 Active Cooler Heatsink/Fan
Yayınlandı: 2023-10-05 | Güncellenmiş: 2023-10-24