Raspberry Pi Compute Modules 4 (CM4)
Raspberry Pi Compute Modules 4 (CM4) feature a compact form factor with 55mm x 40mm x 4.7mm dimensions for deeply embedded applications. These System-on Modules (SoMs) contain a processor, memory, eMMC flash, and supporting power circuitry. This configuration includes a quad-core Arm® Cortex®-A72 processor, dual video output, and a wide selection of extra interfaces. The electrical interface is via two 100-pin, high-density connectors. The CM4 series enables users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 4 are offered in 32 variants with a range of RAM and eMMC flash options.The modules are available with or without wireless connectivity. On the CM4 Lite version, the eMMC flash is not fitted. These modules feature dual-video output, hardware video decode at up to 4Kp60, up to 8GB of RAM, Gigabit Ethernet, USB 2.0, and dual camera interfaces. The Compute Modules 4 are used in embedded applications.
Features
- Compact form factor for deeply embedded applications
- 55mm x 40mm x 4.7mm dimensions
- 4 x M2.5 mounting holes
- Available in 32 variants
- Range of RAM and eMMC Flash options
- Available with or without wireless connectivity
Applications
- Embedded equirements
Specifications
- Broadcom BCM2711, quad-core Cortex-A72 (Armv8) 64-bit SoC at 1.5GHz
- H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
- OpenGL ES 3.1, Vulkan 1.0
- Options for 1GB, 2GB, 4GB, or 8GB LPDDR4-3200 SDRAM (depending on variant)
- Options for 0GB (Lite version), 8GB, 16GB, or 32GB eMMC flash memory (depending on variant)
- Option for fully certified radio module with:
- 2.4GHz, 5.0GHz IEEE 802.11 b/g/n/ac wireless;
- BLUETOOTH® 5.0, Bluetooth Low Energy
- On-board electronic switch to select either external or PCB trace antenna
Videos
Additional Resources
Yayınlandı: 2022-12-15
| Güncellenmiş: 2025-03-20