Raspberry Pi Compute Modules 5 (CM5)

Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.

The CM5 can be supplied with an onboard wireless module based on the Cypress CYW43455, which supports 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac wireless and BLUETOOTH® 5.0 and BLE. These modules support two 4-lane MIPI interfaces, where each MIPI interface can either be DSI (Display) or CSI (Camera).

Features

  • BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz
  • 4kp60 HEVC decoder
  • OpenGL ES 3.1 graphics, Vulkan 1.2
  • Gigabit Ethernet PHY supporting IEEE 1588
  • 1 x PCIe 1-lane host, Gen 2 (5Gbps)
  • 1 x USB 2.0 port (high speed)
  • 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
  • 2 x HDMI 2.0 ports (supports up to 4kP60 on each port simultaneously)
  • Single 5V input supports USB PD for up to 5A at 5V
  • Real-Time Clock (RTC), powered by an external battery

Applications

  • AI, machine learning, and high-performance computing
  • Industrial-grade machine vision
  • Industrial automation
  • Smart homes
  • Healthcare monitoring
  • Surveillance
  • Plant phenotyping
  • Wildlife and ecosystem monitoring
  • Smart mirrors
  • Smart aquariums and terrariums

Overview

Raspberry Pi Compute Modules 5 (CM5)
Yayınlandı: 2024-12-12 | Güncellenmiş: 2026-11-02