Raspberry Pi SC1932 Kit

Raspberry Pi SC1932 Kit is a component bundle for developers or engineers working on embedded systems or custom Raspberry Pi-based hardware. The SC1932 kit includes RP2350A and RP2350B microcontrollers (MCUs), Abracon AOTA-B201610S3R3-101-T mini molded power inductors, Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystals, and Winbond W25Q32RVXHJQ 3V/32MB NOR flash memory. The included RP2350A and RP2350B MCUs feature dual Arm® Cortex®-M33 or dual Hazard3 RISC-V processors at 150MHz. The Raspberry Pi SC1932 kit is best suited for embedded systems development and hardware prototyping.

Features

  • RP2350A and RP2350B MCUs
    • Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz
    • Memory
      • 520KB on-chip SRAM, in ten independent banks
      • Support for up to 16MB of external QSPI flash/PSRAM via dedicated QSPI bus, additional 16MB flash/PSRAM accessible via optional second chip-select
    • Peripherals
      • 2x UART
      • 2x SPI controllers
      • 2x I2C controllers
      • 24x PWM channels
      • 4/8x ADC channels
      • 1x USB 1.1 controller and PHY, with host and device support
      • 12x PIO state machines
    • Security
      • Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
      • Protected OTP storage for optional boot decryption key
      • Global bus filtering based on Arm or RISC-V security/privilege levels
      • Peripherals, GPIOs, and DMA channels individually assignable to security domains
      • Hardware mitigations for fault injection attacks
      • Hardware SHA-256 accelerator
    • QFN-60 (RP2350A) and QFN-80 (RP2350B) packages
  • Abracon AOTA-B201610S3R3-101-T mini molded power inductor
    • Shielded construction for minimizing EMI emissions
    • Low DCR for better efficiency
    • High current handling capability
    • Compact size that is suitable for high-density designs
    • Fit for high-frequency switching applications due to high SRF
  • Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystal
    • 3.2mm x 2.5mm x 0.8mm miniature package
    • 12.0MHz typical center frequency
    • Suitable for RoHS-compliant reflow
    • Wide -40°C to +85°C operating temperature
  • Winbond W25Q32RVXHJQ 3V, 32MB NOR flash memory with dual/quad SPI and QPI
    • High-performance serial flash
    • Efficient "Continuous Read" and QPI mode
    • Low power, single 2.7V to 3.6V supply, <0.1μA typical power-down
    • Wide -40°C to +105°C temperature range
    • Flexible architecture with 4KB sectors
    • Advanced security features
    • Space-efficient packaging

Applications

  • Embedded systems
    • Custom Internet of Things (IoT) devices
    • Wearable tech prototypes
    • Data loggers
  • Educational and learning tools
    • Microcontroller programming
    • Electronics education kits
  • Hardware development
    • Custom PCB prototyping
    • Peripheral development for Raspberry Pi
  • DIY projects
    • Retro gaming controllers
    • Smart home interfaces

Kit Contents

  • 10x RP2350A MCUs
  • 10x RP2350B MCUs
  • 20x Abracon AOTA-B201610S3R3-101-T polarity marked power inductors
  • 20x Abracon ABM8-272-T3 ultra-miniature ceramic SMD crystals
  • 20x Winbond W25Q32RVXHJQ 3V, 32MB NOR flash
Yayınlandı: 2025-06-17 | Güncellenmiş: 2025-06-25