REAN Airtight XLR Chassis Connectors
REAN Airtight XLR Chassis Connectors are optimized for lighting applications in harsh environments and feature a one-piece design with a rubber cap, requiring minimum installation space. The reliable air-tightness design structure includes UL 94V-0-rated materials, a standard D-shape metal flange, and a rugged diecast shell with black plating. These connectors are available in 3- or 5-pole variants with single or combined female+male options. The series provides IP65 protection when mated with a REAN Z Series XLR connector or when the rubber cap is closed. REAN Airtight XLR Chassis Connectors operate in a -30°C to +80°C temperature range, making them ideal for outdoor lighting/LED and stage lighting applications.Features
- XLR system for harsh and demanding environments
- Reliable air-tightness design structure
- Standard D-shape metal flange
- Rugged diecast shell with black plating and integrated closing rubber cap
- Backward compatibility
- 3- or 5-pole options with single or combined female + male
- IP65 protection when mating with REAN Z series XLR connector or when rubber cap is closed
- UL 94V-0-rated materials
- -30°C to +80°C operating temperature range
Applications
- Outdoor lighting and LEDs
- Stage lighting
Yayınlandı: 2023-09-18
| Güncellenmiş: 2023-10-03