REAN Finger Groove XLR Cable Connectors
REAN Finger Groove XLR Cable Connectors feature an attractive, convenient, ergonomic design for easy handling. There are 3- and 5-contact versions available with nickel or black housings along with gold- or silver-plated contacts. These connectors feature chuck-type strain reliefs for superior cable retention and electrical contacts rated to 10A (3-contact connectors) or 7.5A (5-contact connectors). REAN Finger Groove XLR Cable Connectors are ideal for lighting and professional audio applications.Features
- Ergonomic finger groove for easier handling
- 10A rated current
- >1000 mating cycles
- ≤20N withdrawal force
- Zinc housing
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Yayınlandı: 2021-03-25
| Güncellenmiş: 2023-10-10