REAN Power X IP65 Power Connectors
REAN Power X IP65 Power Connectors are rugged, weather-resistant connectors with breaking capacity, enabling them to be connected and disconnected under load or live. These lockable power outlet connectors feature a polyamide shell and insert, along with copper alloy contacts. REAN Power X IP65 Power Connectors are designed for a wide range of outdoor applications.Features
- Lockable power outlet connectors
- Rugged
- Weather-resistant
- Can be connected and disconnected under load or live
- Polyamide shell and insert
- Copper alloy contacts
- Twist lock
- Screw-terminal wiring
- Designed for wide range of outdoor applications
Specifications
- 2 contacts + PE
- Power ratings
- Europe: 16A, 250VAC
- USA: 20A, 250VAC
- 4kVDC / 2.8kVAC dielectric strength
- ≤2mΩ contact resistance
- >0.1GΩ insulation resistance
- >5000 mating cycles
- 6mm to 12mm cable OD range
- 12AWG wire thickness
Videos
Yayınlandı: 2022-07-01
| Güncellenmiş: 2023-10-31