REAN Right-Angle XLR Cable Connectors

REAN Right-Angle XLR Cable Connectors feature IP65 protection with 3-pole or 5-pole construction and female or male genders. These right-angle connectors offer >1.5GΩ insulation resistance, ≤5mΩ contact resistance, and 7.5A to 10A rated current range. REAN Right-Angle XLR Cable Connectors are ideal for lighting and professional audio applications.

Features

  • IP65 rating
  • Male or female gender
  • >1.5mΩ contact resistance
  • 10A rated current
  • >1000 mating cycles
  • ≤20N withdrawal force

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Yayınlandı: 2021-03-25 | Güncellenmiş: 2023-10-10