REAN TINY XLR Cable Connectors
REAN TINY XLR Cable Connectors are easy-to-assemble robust metal connectors with a shielded housing system for high noise immunity and EMI protection. These connectors feature an intuitive and rugged locking mechanism that provides a secure mating connection. A keyed insert and chuck helps to avoid mispositioning/rotation of the cable while providing excellent strain relief. REAN TINY XLR Cable Connectors are available in 3-, 4-, and 5-pole versions.Features
- 3-, 4-, and 5-pole versions available
- Easy to assemble
- Robust metal housing with flex relief
- Shielded system offers high noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides a secure locking system
- Chuck-type strain relief
- Keyed insert and strain relief to avoid mispositioning/rotation of insert respectively cable
- Optional sealing boot (patent pending) on RT*FC-B for water/sweat protection if mated with RT*MP
- Optional screw locking design on RT*FCT-B for ruggedness in mated condition
Specifications
- ≤5mΩ contact resistance
- >1GΩ insulation resistance
- >500VRMS dielectric strength
- <5A rated current per contact
- >1000 mating cycles
Yayınlandı: 2019-02-20
| Güncellenmiş: 2023-10-20