RECOM Power Econoline 3.5W/6W Reinforced Regulated Converters
RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.Features
- 3.5W or 6W regulated output
- 8kVDC and 10kVDC reinforced isolation
- DIP-24 package
- Continuous short circuit protection
- 2:1 wide input
- 2 pinout options
- Control pin option
- Efficiency to 86%
- Medical approval
- EN, CSA, and CB certified
- RoHS compliant
Specifications
- 2:1 input voltage range
- ±2% maximum output voltage accuracy
- ±0.3% line regulation
- ±0.6% maximum load regulation
- 1ms typical transient response
- Pi network input filter
- Only MLCC capacitors
- 400mW maximum no-load power consumption
- 20pF typical isolation capacitance
- 10GΩ minimum isolation resistance
- Continuous short circuit protection, auto restart
- +105°C maximum case temperature
- -55°C to +125°C storage temperature range
- 95% relative humidity
- Non-conductive plastic case material
- Silicone potting material
- +20°C/W thermal impedance, natural convection
- 14g in weight
- 14.2mm minimum external creepage and clearance
Yayınlandı: 2011-03-18
| Güncellenmiş: 2022-03-11