RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter

RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter is a regulator module designed for 12V to 60V battery-powered and other high input voltage applications. The R-78HE-0.3 DC/DC Converter offers wide input voltage (6.5VDC to 72VDC) and operating temperature (-40°C to +105°C) ranges. This RECOM Power regulator module series also features 100V surge withstand capability, meaning only a simple LC filter is needed for Class A and B EMC conformity.

Features

  • Designed for 12V to 60V battery-powered applications
  • 6.5V to 72V input range
  • 100V surge withstand
  • 0.3A output current
  • -40°C to +105°C operating temperature range at 48V input, full load
  • Short-circuit protection
  • Up to 83% efficiency, no need for heat sinks
  • SIP3 package

Application Circuit

Application Circuit Diagram - RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter
Yayınlandı: 2019-10-02 | Güncellenmiş: 2025-12-12