RECOM Power REM1 1W SIP7 DC/DC Converters

RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.

Features

  • Medical-grade DC/DC converters
  • 1W power
  • SIP7 package
  • Reinforced insulation for 250VAC working voltage
  • 8mm clearance and creepage distance
  • 4.2kVAC I/P to O/P 2MOPP isolation
  • -40°C to +90°C operating temperature range
  • 3rd Ed. Safety and 4th. Ed. EMC
  • 5-year warranty

Applications

  • Medical equipment
  • Monitoring systems
  • Therapy systems

Application Circuit

Application Circuit Diagram - RECOM Power REM1 1W SIP7 DC/DC Converters
Yayınlandı: 2017-09-08 | Güncellenmiş: 2022-12-15