Features
- UL/CSA and EN Safety certified
- EN-61010 for test, measurement, and lab use
- EN-60601 for medical applications
- 6.4kVDC or 8kVDC reinforced isolation
- Optional continuous short circuit protected
- Reinforced isolation transformer system
- /X2 option for >9mm input/output clearance
Specifications
- Up to 83% efficiency
- 5VDC, 12VDC, 15VDC, or 24VDC nominal input voltage
- ±3.3VDC to ±15VDC output voltage
- ±33mA to 303mA output current
- ±220µF to 2200µF maximum capacitive load
Yayınlandı: 2018-04-05
| Güncellenmiş: 2023-03-06