RECOM Power RACM16E-K/277 AC/DC Power Supply

RECOM Power RACM16E-K/277 AC/DC Power Supply operates with constant voltage (CV) and constant current (CC) limited overcurrent protection for nonlinear loads. The power supplies feature encapsulated modules offering 16W output power and a universal 100VAC to 277VAC input current range. The RECOM Power RACM16E-K/277 AC/DC Power Supply is OVC III rated and 2MOPP certified up to 4000m altitude. The power supplies meet RoHS, REACH, and EN55032 Class "B" compliance standards with a 3-year warranty. The RACM16E-K/277 series is ideal for various applications, including automation, datacom, telecom, medical, infrastructure, intralogistics, and test and measurement.

Features

  • CV/CC limited
  • Universal input (100VAC to 277VAC)
  • OVC III rated up to 3000m altitude
  • 2MOPP certified up to 4000m altitude
  • EN55032 Class "B" compliant at floating load
  • 3-year warranty

Applications

  • Building automation
  • Home automation
  • Datacom and telecom
  • Medical
  • Industrial automation
  • Infrastructure
  • Intralogistics
  • Test and measurement
  • RECOM pinning identifier

Specifications

  • 85VAC to 305VAC input voltage range
  • 3.3VDC to 30VDC nominal output voltage range
  • 533mA to 3640mA max output current range
  • 250mA typical input current
  • 78% to 86% typical efficiency
  • 47Hz to 63Hz frequency range
  • 70kHz internal operating frequency
  • 150mVp-p output ripple and noise
  • -40°C to +65°C operating ambient temperature range

Block Diagram

Block Diagram - RECOM Power RACM16E-K/277 AC/DC Power Supply

Derating Graph

Performance Graph - RECOM Power RACM16E-K/277 AC/DC Power Supply

Efficiency vs. Output Power

Performance Graph - RECOM Power RACM16E-K/277 AC/DC Power Supply
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1
RACM16E-05SK/277 RACM16E-05SK/277 Veri Sayfası 5 VDC 3.2 A
RACM16E-12SK/277 RACM16E-12SK/277 Veri Sayfası 12 VDC 1.33 A
RACM16E-15SK/277 RACM16E-15SK/277 Veri Sayfası 15 VDC 1.066 A
RACM16E-24SK/277 RACM16E-24SK/277 Veri Sayfası 24 VDC 667 mA
RACM16E-3.3SK/277 RACM16E-3.3SK/277 Veri Sayfası 3.3 VDC 3.64 A
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-05-15