RECOM Power RACM40 & RACM65 AC/DC Converters
RECOM Power RACM40 & RACM65 AC/DC Converters are compact 3.6" x 2.38" high-efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space-saving enclosed power supplies feature 85VAC-264VAC universal input voltage range, 4kVAC isolation, require no minimum load, and can be used at ambient temperatures between -40°C and +85°C. The output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The output voltage can be trimmed over a ±10% range. RECOM RACM40 series and RACM65 series converters are certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition. Both series feature BF-rated outputs with less than 75µA leakage current and have a built-in Class B EMI filter.The output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The output voltage can be trimmed over a ±10% range. Both the RACM40 Series and the RACM65 Series are certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition. Both series feature BF rated outputs with less than 75µA leakage current and have a built-in Class B EMI filter.
Features
- Five-year warranty
- 2MOPP/250VAC
- Suitable for built-in Class II applications
- 85VAC-364VAC input voltage range
- <75µA low leakage current
- 5000m operation
- -40°C to +85°C operating temperature
Yayınlandı: 2016-02-11
| Güncellenmiş: 2022-03-11