RECOM Power RACPRO1 DIN-Rail Power Supplies

RECOM Power RACPRO1 DIN-Rail Power Supplies deliver a unified, high-performance approach to power delivery, protection, and uptime in modern industrial systems. These power supplies include robust DIN-rail solutions, such as the RACPRO1 single- and three-phase power supplies, the RACPRO1-4SP e-Fuse series, and the RACPRO1-RD40 redundancy module. The RACPRO1 power supplies deliver ultra-efficient and high-density power conversion for demanding environments. The RACPRO1-4SP e-Fuse series provides intelligent multi-channel protection and monitoring. The RACPRO1-RD40 redundancy module ensures uninterrupted operation through seamless n+1 redundancy. When combined, these RECOM modules create a scalable, reliable, and installation-friendly power solution engineered for today's automation, energy, and industrial applications.

Features

  • RACPRO1 single-phase power supplies
    • 120W, 240W, or 480W rated ouput power
    • Slim design with 25° push-in connectors
    • High efficiency of up to 95.4%
    • Full power -40°C/60°C, boost power 150%/5s
    • Thermal power bonus 120%/45°C
    • Reduced no-load power consumption
    • DC-OK signal
    • Made in Europe
    • 3-year warranty
  • RACPRO1 3-phase power supplies
    • Slim design (43mm, 52mm, and 80mm) with 25° push-in connectors
    • Fast tool-less mounting and demounting
    • DC input range 430V to 815V/850V 10s
    • 80,000h/40°C high lifetime expectancy
    • Full power -40°C/+60°C, boost power 150%/5s
    • Thermal power bonus 120%/45°C
    • DC-OK signal
    • Reduced no-load power consumption
    • 3-year warranty
  • RACPRO1-4SP e-fuse series
    • Push-in connectors for tool-less wiring
    • Start-up delay adjustable by switch
    • Adjustable power limitation and load indication
    • Short-circuit protection and power boost 150%/5s
    • Overcurrent protection >150%/100ms
    • Secure start-up with highly capacitive load
    • Overload priority channel protection
    • Output hiccup or tripping mode adjustable by switch
  • RACPRO1-RD40 redundancy module
    • Slim design (43mm) with 25° push-in connectors
    • Fast tool-less mounting and demounting
    • Wide 9V to 56V DC-input range
    • Operation with 12V, 24V, and 48V power supplies
    • High efficiency of up to 99.5%
    • 140mV ultra-low voltage drop
    • 5W minimum power loss typical
    • Reduced no-load power consumption of <200mW
    • -40°C/+70°C operating temperature range
    • Full power -40°C/+70°C/power boost 150%/5s
    • 3-year warranty

Applications

  • Industrial automation
  • Factory and building automation
  • Process automation
  • Power generation
  • Energy distribution
  • Test and measurement
  • Infrastructure
  • Data and telecom

Series Overview

Infographic - RECOM Power RACPRO1 DIN-Rail Power Supplies

Safety & EMC

Chart - RECOM Power RACPRO1 DIN-Rail Power Supplies

Videos

Application Examples

Chart - RECOM Power RACPRO1 DIN-Rail Power Supplies

DIN-Rail Mounting

Infographic - RECOM Power RACPRO1 DIN-Rail Power Supplies

Dimensions (mm)

Yayınlandı: 2024-12-11 | Güncellenmiş: 2026-04-29