RECOM Power REC5K-AW Isolated DC/DC Converter

RECOM Power REC5K-AW Isolated DC/DC Converter offers basic grade isolation of 4kVDC/1sec and 5W of output power. This converter comes in a 1" x 1" non-conductive plastic package and ensures high power density without compromising performance. The REC5K-AW Isolated DC/DC converter exhibits standard Short Circuit Protection (SCP), Undervoltage Lockout (UVLO), and a remote ON/OFF control option. This converter is certified according to UL/IEC/EN62368-1. The REC5K-AW converter is ideal for both industrial, medical, and other sophisticated high-end applications.

Features

  • 4kVDC/1sec basic grade isolation
  • Industry-standard 5W of output power
  • 1" x 1" non-conductive plastic package
  • High power density
  • Derates to 110°C ambient temperature
  • Wide 4:1 input
  • Short Circuit Protection (SCP)
  • Undervoltage Lockout (UVLO)
  • Remote ON/OFF control pin
  • 0% minimum load

Applications

  • Industrial
  • Medical
  • Sophisticated high-end products

Performance Graphs

Performance Graph - RECOM Power REC5K-AW Isolated DC/DC Converter
Performance Graph - RECOM Power REC5K-AW Isolated DC/DC Converter
Yayınlandı: 2023-03-30 | Güncellenmiş: 2023-10-02