RECOM Power REC8E Regulated Converters
RECOM Power REC8E Regulated Converters offer a 2:1 input voltage range, 12VDC, 24VDC, and 48VDC nominal voltage options, and up to 84.5% efficiency. These converters have single and dual outputs, come in a 1" x 1" package, and feature control ON/OFF as standard. RECOM Power REC8E Regulated Converters meet UL/EN/IEC 62368-1 standards and are suitable for higher power industrial applications where board space is at a premium.Applications
- Test and Detection Equipment
- Metal detectors
- PCB test equipment
- Battery management systems
- Communication equipment
- Electronic valves
Specifications
- 8W power rating
- 1" x 1" package
- 2:1 input voltage range
- 12VDC, 24VDC, and 48VDC nominal voltage options
- UL/EN/IEC 62368-1 standards
- UVLO and ON/OFF pin
Yayınlandı: 2021-03-05
| Güncellenmiş: 2022-03-11