RECOM Power REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Features

  • Reinforced Insulation for 250VAC Working Voltage
  • Clearance and Creepage Distance: 8mm
  • 5kVAC I/P to O/P 2MOPP Isolation
  • 2μA Patient Leakage Current Industry Standard Pinout
  • 2:1 and 4:1 Wide Input Range
  • 3W Single and Dual Outputs
  • Efficiency up to 89%
  • 2x MOPP
  • 60601 3rd Ed. Medical Certified
  • CB , IEC/EN, ANSI/AAMI, CE, and UL Certified
  • 3 year warranty

Applications

  • Medical applications with direct patient contact
  • Monitoring systems
  • Therapy systems
Yayınlandı: 2015-03-24 | Güncellenmiş: 2022-03-11