RECOM Power RMD150-UW & RMD300-UW Plug-and-Play Railways

RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways feature 150W and 300W power ratings and an ultra-wide input voltage range of 16.8VDC to 137VDC continuous. Both RMD150-UW and RMD300-UW railways are fully EN50155 compliant and have no external circuits, while the RMD150-UW series has an 11:1 input voltage range and the RMD300-UW series has a 12:1 input voltage range. These railways provide excellent efficiency, low power loss, active input reverse polarity protection, and reinforced insulation with 6mm air/creepage distances. Due to the baseplate mounting, the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C, requiring no additional cooling systems. RECOM Power RMD150-UW and RMD300-UW Plug-and-Play Railways are suitable for brake systems, HVAC, lighting systems, driver desk displays, and railway applications.

Features

  • Fully EN50155 compliant, no external circuits
  • Excellent efficiency, lowest power loss, full lifetime
  • Full power up to +85°C without heat sink, no derating
  • Active input reverse polarity protection
  • Active inrush current limitation - network protection
  • 10ms hold-up time over the entire input range
  • Reinforced insulation, 6mm air/creepage distances
  • Trim-output for long cable runs or battery charging
  • Parallel and redundant operation
  • 10% peak load capability for 10s
  • Remote (on/off) and DC OK with relay changer

Applications

  • Railways
  • Brake systems
  • HVAC
  • Information systems
  • Radio communications
  • Lighting systems
  • Driver desk displays
  • Traction systems

Specifications

  • RMD150-UW
    • 11:1 input range
    • 188.6mm x 116mm x 42.5mm dimensions
    • 150W rating
  • RMD300-UW
    • 12:1 input range
    • 209mm x 141mm x 48mm dimensions
    • 300W rating
  • 16.8VDC to 137VDC input voltage range
  • 24VDC output voltage rating
  • 6.8A to 13.75A output current range
  • 94% efficiency
  • -40°C to +70°C operating temperature range

Videos

Charts

Performance Graph - RECOM Power RMD150-UW & RMD300-UW Plug-and-Play Railways

Installation and Power

RECOM Power RMD150-UW & RMD300-UW Plug-and-Play Railways

Block Diagram

Block Diagram - RECOM Power RMD150-UW & RMD300-UW Plug-and-Play Railways

Applications Diagram

RECOM Power RMD150-UW & RMD300-UW Plug-and-Play Railways
Yayınlandı: 2023-12-13 | Güncellenmiş: 2026-03-02