RECOM Power ROF-78E Innoline Non-Isolated Power Modules

RECOM Power ROF-78E Innoline Non-Isolated Power Modules are low-profile (4.0mm to 4.5mm) DC/DC converters with a wide 5V to 36V input range. RECOM Power ROF-78E modules are cost-effective and feature castellated connections with short circuit protection. These non-isolated power modules offer an efficiency of up to 92%, a 3.3V to 12V output voltage range, and a 500mA output current.

Features

  • 4.0mm to 4.5mm profile
  • Cost-effective
  • 5V to 36V input range
  • Short-circuit protection
  • Castellated connections
  • -40°C to +85°C operating temperature range
  • 3.3V, 5V, or 12V DC output voltage
  • 500mA output current
  • Up to 92% efficiency

Typical Application Circuit

Application Circuit Diagram - RECOM Power ROF-78E Innoline Non-Isolated Power Modules
Yayınlandı: 2018-02-07 | Güncellenmiş: 2025-12-14