RECOM Power RPA Half-Brick Single Output DC/DC Converters

RECOM Power RPA Half-Brick Single Output DC/DC Converters are designed for railway rolling stock and high voltage battery applications. The RPA Series has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients). Isolated and regulated 12V, 15V, 24V, or 48VDC outputs are offered. The converters have consistent high efficiency over the entire input voltage range. RECOM Power RPA converters come with a metal baseplate to permit a wide operating temperature range of -40°C to +100°C. The case is fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments. The converters are compliant to EN50155, certified to UL/IEC/EN60950, and come with a three-year warranty.

Features

  • 10:1 ultra-wide input voltage range
  • 3kVAC/1 minute reinforced insulation
  • UL/IEC/EN60950-1 certified, CE Marked
  • EN50155 compliant
  • Up to 90% efficiency
  • -40°C to +100°C baseplate temperature range
  • RoHS compliant

Applications

  • Railway rolling stock
  • High-voltage battery applications

Dimensional Drawing

Mechanical Drawing - RECOM Power RPA Half-Brick Single Output DC/DC Converters

Videos

Yayınlandı: 2017-10-02 | Güncellenmiş: 2022-05-17