RECOM Power RPA150E-EW 150W DC/DC Converters

RECOM Power RPA150E-EW 150W DC/DC Converters come in an eighth-brick encapsulated package with a trimmable output option, including +/-20% range. This series has an efficiency rating of up to 92% with 3KVDC isolation. Other features include an integrated metal baseplate for optimized thermal performance, which allows full power operation up to +85°C with only minimal airflow. RECOM Power RPA150E-EW 150W DC/DC Converters are UL 62368-1 certified and provide undervoltage lockout (UVLO), overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OVP). These units are ideal for e-mobility, rail transportation, industrial, and aviation applications.

Features

  • 150W in 1/8th-brick package
  • Up to 92% efficiency
  • 6:1 wide input voltage range (9VDC to 60VDC)
  • 3kVDC isolation
  • UVLO, OVP, OCP, and OTP protections
  • UL 62368-1 and IEC/EN 62368-1 certified

Applications

  • E-mobility
  • Rail transportation
  • Industrial
  • Aviation

Derating Graph

RECOM Power RPA150E-EW 150W DC/DC Converters

Efficiency Graph

RECOM Power RPA150E-EW 150W DC/DC Converters
Yayınlandı: 2021-06-04 | Güncellenmiş: 2024-03-22