RECOM Power RPA150Q-RUW 150W DC/DC Converters
RECOM Power RPA150Q-RUW 150W DC/DC Converters are extremely efficient with a 90% rating and an ultra-wide baseplate operating temperature range of -40°C to +105°C. The series features an input voltage range of 14VDC up to 170VDC and isolated as well as regulated outputs of 12VDC, 24VDC, or 54VDC with +10%/-20% trimmable options. The quarter-brick units are certified to EN/UL62368-1 and provide OVP, OCP, and OTP protections. The enclosed package includes fitted inserts to allow secure mounting in high shock and vibration environments. RECOM Power RPA150Q-RUW 150W DC/DC Converters offer an ideal solution for railway, industrial, high-temperature, and battery-powered applications.Features
- 150W in quarter-brick package
- 16:1 input voltage range
- Up to 90% efficiency
- +10%/-18% trimmable outputs
- OVP, OCP, and OTP protections
- -40°C to +85°C operating temperature range (up to +105°C baseplate temperature)
- EN/UL62368-1 certified
Applications
- Railway
- Industrial
- High temperature
- Battery-powered systems
Derating Graph
Efficiency Graph
Yayınlandı: 2021-06-04
| Güncellenmiş: 2024-03-22