RECOM Power RPMH-1.5-EVM-1 Evaluation Boards

RECOM Power RPMH-1.5-EVM-1 Evaluation Boards are a ready-to-go evaluation platform for RPMH-1.5 Non-Insulated Switching Regulator Modules. These boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-1.5-EVM-1 generates a constant output voltage with an output current of up to 1.5A from an external DC source. All of the functions of the RPMH-1.5 can be evaluated, including trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications for RECOM Power RPMH-1.5-EVM-1 Evaluation Boards include 48V bus, industrial transportation, E-mobility, and more.

Features

  • Evaluation platform for RPMH-1.5 Power Modules
  • Easy evaluation of control, power good, sequencing, and sensing functions
  • Thermal design considerations included
  • EMI Class B filter

Applications

  • 48V bus
  • Industrial transportation
  • E-mobility
  • Single solar panels
  • Bias supplies for MPP tracking
Yayınlandı: 2020-12-14 | Güncellenmiş: 2024-04-12