RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board
RECOM Power RPX-4.0-EVM-1 Buck Regulator Evaluation Board is the evaluation platform for the RPX-4.0 Integrated Inductor DC-DC Buck Converters. The evaluation board generates a constant output voltage selectable from 1.0VDC to 7VDC from a DC input in the range of 4VDC to 36VDC and features a maximum continuous output current of 4.0A. All the functions of the RPX-4.0 such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can also be evaluated easily before the module is designed in. The RPX-4.0-EVM-1 Buck Regulator Evaluation Board from RECOM also contains the filter components to meet EMC class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance depending on operating conditions and budget.Features
- Evaluation platform for the RPX-4.0 Buck Regulator Modules
- Ready-to-go evaluation board, no soldering necessary
- Easy evaluation of output voltage selection, control, power good, sense, and UVLO threshold
- Designed for rapid performance and EMC filter evaluation to speed up time-to-market
- Thermal design considerations included
- Output voltage trimming
- Onboard EMI lass B filter
- Enable pin
- Selectable sense function
- Onboard test-points
- 85.0mm x 55.0mm x 6.5mm in dimension
Applications
- Industrial
- Test and measurement
- Internet of Things (IoT)
- Point-of-load
- Portable devices
Specifications
- 4VDC to 36VDC input voltage range
- 1.0VDC to 5VDC output voltage range
- 4.0A maximum current output
- 21g typical in weight
Yayınlandı: 2021-06-17
| Güncellenmiş: 2022-03-11