RECOM Power RPX-1.0 & RPX-1.5 Evaluation Boards
RECOM Power RPX-1.0 and RPX-1.5 Evaluation Boards generate a constant output voltage selectable from 0.8V, 1.8V, 3.3V, 5V, 12V, 15V, or 24V, from a DC input of 4V to 36V. The boards have a maximum continuous output current of 1A or 1.5A. These boards can readily evaluate all functions of the buck converters, such as output voltage selection, control, power good, trim, and output sense. The behavior in overload or overtemperature can be easily evaluated before it is designed-in. RECOM Power RPX-1.0 and RPX-1.5 Evaluation Boards contain filter components to meet EMC Class B levels. Alternate component positions are included to allow experimentation to optimize the EMC performance, depending on operating conditions and budget.Features
- Evaluation platform for RECOM Power RPX-1.0 and RPX-1.5 Buck Converters
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of output voltage selection, control, and sensing functions
Datasheets
Yayınlandı: 2020-10-28
| Güncellenmiş: 2024-04-11